Parametric Equivalent

FH26W-33S-0.3SHW(97) | |
|---|---|
DigiKey Part Number | FH26W-33S-0.3SHW(97)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH26W-33S-0.3SHW(97) |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-33S-0.3SHW(97) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,92970 Kč | 18 464,85 Kč |
| Unit Price without VAT: | 36,92970 Kč |
|---|---|
| Unit Price with VAT: | 44,68494 Kč |


