27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
FH26W-27S-0.3SHW-60
FH26W-27S-0.3SHW-60

FH26W-27S-0.3SHW(60)

DigiKey Part Number
H125797TR-ND - Tape & Reel (TR)
H125797CT-ND - Cut Tape (CT)
H125797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH26W-27S-0.3SHW(60)
Description
CONN FPC BOTTOM 27POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26W-27S-0.3SHW(60) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
27
Material Flammability Rating
UL94 HB
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 987
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,22651 Kč111 132,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,99400 Kč724,85 Kč
5027,60820 Kč1 380,41 Kč
10026,28950 Kč2 628,95 Kč
25024,64156 Kč6 160,39 Kč
50023,46526 Kč11 732,63 Kč
1 00022,34523 Kč22 345,23 Kč
2 50022,16759 Kč55 418,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1033,38700 Kč333,87 Kč
2531,96720 Kč799,18 Kč
5031,26180 Kč1 563,09 Kč
10029,84030 Kč2 984,03 Kč
25026,99756 Kč6 749,39 Kč
50024,86626 Kč12 433,13 Kč
1 00021,31402 Kč21 314,02 Kč
2 50019,89308 Kč49 732,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč