27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
FH26W-27S-0.3SHW-60
FH26W-27S-0.3SHW-60

FH26W-27S-0.3SHW(60)

DigiKey Part Number
H125797TR-ND - Tape & Reel (TR)
H125797CT-ND - Cut Tape (CT)
H125797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH26W-27S-0.3SHW(60)
Description
CONN FPC BOTTOM 27POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26W-27S-0.3SHW(60) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
27
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Brown
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 103
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,99733 Kč99 986,65 Kč
10 00019,04394 Kč190 439,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1030,18600 Kč301,86 Kč
2528,29960 Kč707,49 Kč
5026,94400 Kč1 347,20 Kč
10025,65570 Kč2 565,57 Kč
25024,04752 Kč6 011,88 Kč
50022,89904 Kč11 449,52 Kč
1 00021,80612 Kč21 806,12 Kč
2 50021,57836 Kč53 945,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1033,47000 Kč334,70 Kč
2532,04640 Kč801,16 Kč
5031,33920 Kč1 566,96 Kč
10029,91420 Kč2 991,42 Kč
25027,06440 Kč6 766,10 Kč
50024,92784 Kč12 463,92 Kč
1 00021,36680 Kč21 366,80 Kč
2 50019,94235 Kč49 855,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč