
FH26W-25S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125796TR-ND - Tape & Reel (TR) H125796CT-ND - Cut Tape (CT) H125796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-25S-0.3SHW(60) |
Description | CONN FPC BOTTOM 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-25S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,99305 Kč | 104 965,25 Kč |
| 10 000 | 19,99219 Kč | 199 921,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 29,44000 Kč | 294,40 Kč |
| 25 | 27,58880 Kč | 689,72 Kč |
| 50 | 26,26540 Kč | 1 313,27 Kč |
| 100 | 25,01090 Kč | 2 501,09 Kč |
| 250 | 23,44420 Kč | 5 861,05 Kč |
| 500 | 22,32484 Kč | 11 162,42 Kč |
| 1 000 | 21,25895 Kč | 21 258,95 Kč |
| 2 500 | 21,00990 Kč | 52 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 28,23400 Kč | 282,34 Kč |
| 25 | 26,01600 Kč | 650,40 Kč |
| 50 | 24,46360 Kč | 1 223,18 Kč |
| 100 | 23,00520 Kč | 2 300,52 Kč |
| 250 | 21,20880 Kč | 5 302,20 Kč |
| 500 | 19,94464 Kč | 9 972,32 Kč |
| 1 000 | 18,75640 Kč | 18 756,40 Kč |
| 2 500 | 17,29403 Kč | 43 235,07 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |









