
FH26W-17S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125792TR-ND - Tape & Reel (TR) H125792CT-ND - Cut Tape (CT) H125792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-17S-0.3SHW(60) |
Description | CONN FPC BOTTOM 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-17S-0.3SHW(60) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 50 | 25,47060 Kč | 1 273,53 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 250 | 22,73148 Kč | 5 682,87 Kč |
| 500 | 21,64614 Kč | 10 823,07 Kč |
| 1 000 | 20,61279 Kč | 20 612,79 Kč |
| 2 500 | 20,29010 Kč | 50 725,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,93452 Kč | 94 672,60 Kč |
| 10 000 | 18,03177 Kč | 180 317,70 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |

