
FH23-45S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ645TR-ND - Tape & Reel (TR) HFQ645CT-ND - Cut Tape (CT) HFQ645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-45S-0.3SHW(05) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-45S-0.3SHW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 39,17400 Kč | 979,35 Kč |
| 50 | 37,29660 Kč | 1 864,83 Kč |
| 100 | 35,51600 Kč | 3 551,60 Kč |
| 250 | 33,29108 Kč | 8 322,77 Kč |
| 500 | 31,70194 Kč | 15 850,97 Kč |
| 1 000 | 30,80533 Kč | 30 805,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,17277 Kč | 72 931,93 Kč |
| 5 000 | 27,78182 Kč | 138 909,10 Kč |
| 7 500 | 26,99928 Kč | 202 494,60 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


