



FH23-39S-0.3SHAW(05) | |
|---|---|
DigiKey Part Number | HFQ539TR-ND - Tape & Reel (TR) HFQ539CT-ND - Cut Tape (CT) HFQ539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-39S-0.3SHAW(05) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-39S-0.3SHAW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 Kč | 43,07 Kč |
| 10 | 36,61900 Kč | 366,19 Kč |
| 25 | 34,33000 Kč | 858,25 Kč |
| 50 | 32,68620 Kč | 1 634,31 Kč |
| 100 | 31,12370 Kč | 3 112,37 Kč |
| 250 | 29,17336 Kč | 7 293,34 Kč |
| 500 | 27,78018 Kč | 13 890,09 Kč |
| 1 000 | 26,68536 Kč | 26 685,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,76128 Kč | 59 403,20 Kč |
| 5 000 | 22,62827 Kč | 113 141,35 Kč |
| 7 500 | 21,99078 Kč | 164 930,85 Kč |
| Unit Price without VAT: | 43,07000 Kč |
|---|---|
| Unit Price with VAT: | 52,11470 Kč |


