
FH19C-7S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H122525TR-ND - Tape & Reel (TR) H122525CT-ND - Cut Tape (CT) H122525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-7S-0.5SH(99) |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-7S-0.5SH(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH19C-7S-0.5SH(10) | Hirose Electric Co Ltd | 0 | H125825CT-ND | 23,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,30000 Kč | 383,00 Kč |
| 25 | 35,89800 Kč | 897,45 Kč |
| 50 | 34,18480 Kč | 1 709,24 Kč |
| 100 | 32,54900 Kč | 3 254,90 Kč |
| 250 | 30,51008 Kč | 7 627,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 31,83720 Kč | 1 591,86 Kč |
| 100 | 29,93890 Kč | 2 993,89 Kč |
| 250 | 27,60144 Kč | 6 900,36 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

