
FH19C-12S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125813TR-ND - Tape & Reel (TR) H125813CT-ND - Cut Tape (CT) H125813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-12S-0.5SH(10) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-12S-0.5SH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,02170 Kč | 70 108,50 Kč |
| 10 000 | 13,35309 Kč | 133 530,90 Kč |
| 15 000 | 12,97686 Kč | 194 652,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 20,06480 Kč | 501,62 Kč |
| 50 | 19,10500 Kč | 955,25 Kč |
| 100 | 18,19140 Kč | 1 819,14 Kč |
| 250 | 17,05136 Kč | 4 262,84 Kč |
| 500 | 16,23670 Kč | 8 118,35 Kč |
| 1 000 | 15,46165 Kč | 15 461,65 Kč |
| 2 500 | 14,81499 Kč | 37 037,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 50 | 22,49400 Kč | 1 124,70 Kč |
| 100 | 21,51520 Kč | 2 151,52 Kč |
| 250 | 19,55968 Kč | 4 889,92 Kč |
| 500 | 17,60370 Kč | 8 801,85 Kč |
| 1 000 | 15,64773 Kč | 15 647,73 Kč |
| 2 500 | 14,18080 Kč | 35 452,00 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |




