
FH12A-22S-0.5SH(55) | |
|---|---|
DigiKey Part Number | H124715TR-ND - Tape & Reel (TR) H124715CT-ND - Cut Tape (CT) H124715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-22S-0.5SH(55) |
Description | CONN FFC FPC TOP 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-22S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,68216 Kč | 39 364,32 Kč |
| 4 000 | 18,74339 Kč | 74 973,56 Kč |
| 6 000 | 18,21521 Kč | 109 291,26 Kč |
| 10 000 | 17,57117 Kč | 175 711,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| 500 | 20,33530 Kč | 10 167,65 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 31,26180 Kč | 1 563,09 Kč |
| 100 | 29,84030 Kč | 2 984,03 Kč |
| 250 | 26,99756 Kč | 6 749,39 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| 1 000 | 21,31402 Kč | 21 314,02 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |







