


FH12-40S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125150TR-ND - Tape & Reel (TR) H125150CT-ND - Cut Tape (CT) H125150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-40S-0.5SVA(54) |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-40S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,98520 Kč | 1 174,63 Kč |
| 50 | 44,74260 Kč | 2 237,13 Kč |
| 100 | 42,60280 Kč | 4 260,28 Kč |
| 250 | 39,93484 Kč | 9 983,71 Kč |
| 500 | 38,02864 Kč | 19 014,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,38797 Kč | 40 387,97 Kč |
| 2 000 | 38,46172 Kč | 76 923,44 Kč |
| 3 000 | 37,37791 Kč | 112 133,73 Kč |
| 5 000 | 36,05634 Kč | 180 281,70 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |





