



FH12-36S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125149TR-ND - Tape & Reel (TR) H125149CT-ND - Cut Tape (CT) H125149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-36S-0.5SVA(54) |
Description | CONN FFC VERT 36POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-36S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 36 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,96017 Kč | 40 960,17 Kč |
| 2 000 | 39,00652 Kč | 78 013,04 Kč |
| 3 000 | 37,90762 Kč | 113 722,86 Kč |
| 5 000 | 36,56722 Kč | 182 836,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 43,29800 Kč | 1 082,45 Kč |
| 50 | 41,23160 Kč | 2 061,58 Kč |
| 100 | 39,26210 Kč | 3 926,21 Kč |
| 250 | 36,80192 Kč | 9 200,48 Kč |
| 500 | 35,04566 Kč | 17 522,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,44280 Kč | 986,07 Kč |
| 50 | 37,09080 Kč | 1 854,54 Kč |
| 100 | 34,87770 Kč | 3 487,77 Kč |
| 250 | 32,15464 Kč | 8 038,66 Kč |
| 500 | 30,23838 Kč | 15 119,19 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

