



FH12-36S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ136TR-ND - Tape & Reel (TR) HFJ136CT-ND - Cut Tape (CT) HFJ136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-36S-0.5SH(55) |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-36S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,69399 Kč | 65 387,98 Kč |
| 4 000 | 31,13510 Kč | 124 540,40 Kč |
| 6 000 | 30,25791 Kč | 181 547,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,04840 Kč | 1 902,42 Kč |
| 100 | 36,23200 Kč | 3 623,20 Kč |
| 250 | 33,96132 Kč | 8 490,33 Kč |
| 500 | 32,34028 Kč | 16 170,14 Kč |
| 1 000 | 31,48440 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,99100 Kč | 519,91 Kč |
| 25 | 49,24440 Kč | 1 231,11 Kč |
| 50 | 48,09800 Kč | 2 404,90 Kč |
| 100 | 45,80920 Kč | 4 580,92 Kč |
| 250 | 40,08268 Kč | 10 020,67 Kč |
| 500 | 38,93786 Kč | 19 468,93 Kč |
| 1 000 | 33,21170 Kč | 33 211,70 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






