
FH12-33S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ133TR-ND - Tape & Reel (TR) HFJ133CT-ND - Cut Tape (CT) HFJ133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-33S-0.5SH(55) |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-33S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 50 | 34,60900 Kč | 1 730,45 Kč |
| 100 | 32,54480 Kč | 3 254,48 Kč |
| 250 | 30,00448 Kč | 7 501,12 Kč |
| 500 | 28,21586 Kč | 14 107,93 Kč |
| 1 000 | 26,53538 Kč | 26 535,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,45135 Kč | 70 902,70 Kč |
| 4 000 | 33,76101 Kč | 135 044,04 Kč |
| 6 000 | 32,81004 Kč | 196 860,24 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

