



FH12-26S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | 26-FH12-26S-0.5SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-26S-0.5SVA(54)CT-ND - Cut Tape (CT) 26-FH12-26S-0.5SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-26S-0.5SVA(54) |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-26S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,46978 Kč | 24 469,78 Kč |
| 2 000 | 23,30225 Kč | 46 604,50 Kč |
| 3 000 | 22,64552 Kč | 67 936,56 Kč |
| 5 000 | 21,84464 Kč | 109 223,20 Kč |
| 7 000 | 21,33270 Kč | 149 328,90 Kč |
| 10 000 | 20,80317 Kč | 208 031,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 50 | 29,50360 Kč | 1 475,18 Kč |
| 100 | 28,09540 Kč | 2 809,54 Kč |
| 250 | 26,33440 Kč | 6 583,60 Kč |
| 500 | 25,07728 Kč | 12 538,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,96400 Kč | 369,64 Kč |
| 25 | 35,39760 Kč | 884,94 Kč |
| 50 | 34,61040 Kč | 1 730,52 Kč |
| 100 | 33,03800 Kč | 3 303,80 Kč |
| 250 | 29,89268 Kč | 7 473,17 Kč |
| 500 | 27,53256 Kč | 13 766,28 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


