25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-25S-0.5SH(55)

DigiKey Part Number
H124615TR-ND - Tape & Reel (TR)
H124615CT-ND - Cut Tape (CT)
H124615DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-25S-0.5SH(55)
Description
CONN FFC BOTTOM 25POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH12-25S-0.5SH(55) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 637
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,86258 Kč63 725,16 Kč
4 00030,34321 Kč121 372,84 Kč
6 00029,48840 Kč176 930,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,41900 Kč454,19 Kč
2542,55880 Kč1 063,97 Kč
5040,52620 Kč2 026,31 Kč
10038,59010 Kč3 859,01 Kč
25036,17284 Kč9 043,21 Kč
50034,44638 Kč17 223,19 Kč
1 00032,80266 Kč32 802,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1044,34800 Kč443,48 Kč
2542,46640 Kč1 061,66 Kč
5041,52560 Kč2 076,28 Kč
10039,63790 Kč3 963,79 Kč
25035,86292 Kč8 965,73 Kč
50033,03154 Kč16 515,77 Kč
1 00028,31265 Kč28 312,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč