Image for EX60B-29S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX60B-29S

DigiKey Part Number
EX60B-29S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EX60B-29S
Description
CONN PLUG 29POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29 Position Connector Plug, Non-Gendered Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
EX60B-29S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
29
Pitch
0.024" (0.60mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.171" (4.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800107,50215 Kč86 001,72 Kč
Manufacturers Standard Package
Unit Price without VAT:107,50215 Kč
Unit Price with VAT:130,07760 Kč