
EX60B-15P | |
|---|---|
DigiKey Part Number | 26-EX60B-15PTR-ND - Tape & Reel (TR) 26-EX60B-15PCT-ND - Cut Tape (CT) 26-EX60B-15PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EX60B-15P |
Description | CONN RCPT 15POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX60B-15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 15 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,82000 Kč | 85,82 Kč |
| 10 | 69,98900 Kč | 699,89 Kč |
| 25 | 64,52320 Kč | 1 613,08 Kč |
| 50 | 60,66940 Kč | 3 033,47 Kč |
| 100 | 57,05340 Kč | 5 705,34 Kč |
| 250 | 52,60160 Kč | 13 150,40 Kč |
| 500 | 49,46750 Kč | 24 733,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 38,59330 Kč | 46 311,96 Kč |
| 2 400 | 36,75289 Kč | 88 206,94 Kč |
| 3 600 | 35,71738 Kč | 128 582,57 Kč |
| 6 000 | 34,45456 Kč | 206 727,36 Kč |
| Unit Price without VAT: | 85,82000 Kč |
|---|---|
| Unit Price with VAT: | 103,84220 Kč |



