280 Position Connector Receptacle, Outer Shroud Contacts Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX20F-280S

DigiKey Part Number
H122031-ND
Manufacturer
Manufacturer Product Number
EX20F-280S
Description
CONN RCPT 280POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280 Position Connector Receptacle, Outer Shroud Contacts Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EX20F-280S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
280
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.827" (21.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 671,29000 Kč3 671,29 Kč
182 994,32667 Kč53 897,88 Kč
362 851,58667 Kč102 657,12 Kč
542 771,31222 Kč149 650,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 671,29000 Kč
Unit Price with VAT:4 442,26090 Kč