
EX20E-280S | |
|---|---|
DigiKey Part Number | H122033-ND |
Manufacturer | |
Manufacturer Product Number | EX20E-280S |
Description | CONN RCPT 280POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EX20E-280S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 280 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 675,99000 Kč | 2 675,99 Kč |
| 18 | 2 182,49722 Kč | 39 284,95 Kč |
| 36 | 2 078,43444 Kč | 74 823,64 Kč |
| 54 | 2 019,89870 Kč | 109 074,53 Kč |
| Unit Price without VAT: | 2 675,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 237,94790 Kč |


