
EX-PG | |
|---|---|
DigiKey Part Number | H122032-ND |
Manufacturer | |
Manufacturer Product Number | EX-PG |
Description | GUIDE POLE FOR EX10 AND EX20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For EX Series |
Datasheet | Datasheet |
EDA/CAD Models | EX-PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
Number of Positions | - | |
For Use With/Related Products | EX Series | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 26 | 56,67038 Kč | 1 473,43 Kč |
| 50 | 54,11180 Kč | 2 705,59 Kč |
| 100 | 51,52490 Kč | 5 152,49 Kč |
| 250 | 48,29876 Kč | 12 074,69 Kč |
| 500 | 45,99360 Kč | 22 996,80 Kč |
| 1 000 | 43,79931 Kč | 43 799,31 Kč |
| 2 500 | 41,05957 Kč | 102 648,93 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


