Image for EV1-SC2-112(03) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1-SC2-112(03)

DigiKey Part Number
EV1-SC2-112(03)-ND
Manufacturer
Manufacturer Product Number
EV1-SC2-112(03)
Description
CIRC CONTACT FEMALE CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Size Crimp Silver
EDA/CAD Models
EV1-SC2-112(03) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
16.8 ~ 26.7mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4352,53500 Kč1 410,14 Kč
Manufacturers Standard Package
Unit Price without VAT:352,53500 Kč
Unit Price with VAT:426,56735 Kč