Image for EV1-PC-132(02) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1-PC-132(02)

DigiKey Part Number
EV1-PC-132(02)-ND
Manufacturer
Manufacturer Product Number
EV1-PC-132(02)
Description
CIRC CONTACT MALE CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Crimp 38mm² Power, Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
38mm²
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč