



ER8-30P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125528TR-ND - Tape & Reel (TR) H125528CT-ND - Cut Tape (CT) H125528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-30P-0.8SV-2H |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-30P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 94,36700 Kč | 943,67 Kč |
| 25 | 86,99560 Kč | 2 174,89 Kč |
| 50 | 81,80460 Kč | 4 090,23 Kč |
| 100 | 76,92720 Kč | 7 692,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 64,46573 Kč | 30 621,22 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |



