Silver Connector Cable Clamp 35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35WCC-23

DigiKey Part Number
H123276-ND
Manufacturer
Manufacturer Product Number
EM35WCC-23
Description
CONN CABLE CLAMP SZ35 SILVER
Customer Reference
Detailed Description
Silver Connector Cable Clamp 35
Datasheet
 Datasheet
EDA/CAD Models
EM35WCC-23 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
1.772" (45.00mm)
Shell Size - Insert
35
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
EM-W Series Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.