4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35WBP-4SC(81)

DigiKey Part Number
26-EM35WBP-4SC(81)-ND
Manufacturer
Manufacturer Product Number
EM35WBP-4SC(81)
Description
CONN PLG HSG FMALE 4POS INLINE
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (3 Power + PE)
Shell Size - Insert
35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 Power
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate Resin (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1914,25000 Kč914,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:914,25000 Kč
Unit Price with VAT:1 106,24250 Kč