4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35MR-4PC(81)

DigiKey Part Number
26-EM35MR-4PC(81)-ND
Manufacturer
Manufacturer Product Number
EM35MR-4PC(81)
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
EM35MR-4PC(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
DIN Rail
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1379,01000 Kč379,01 Kč
10322,10900 Kč3 221,09 Kč
25301,94280 Kč7 548,57 Kč
50287,52980 Kč14 376,49 Kč
100273,80970 Kč27 380,97 Kč
250256,68040 Kč64 170,10 Kč
500244,44486 Kč122 222,43 Kč
Manufacturers Standard Package
Unit Price without VAT:379,01000 Kč
Unit Price with VAT:458,60210 Kč