4 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35MP-4PC(81)

DigiKey Part Number
26-EM35MP-4PC(81)-ND
Manufacturer
Manufacturer Product Number
EM35MP-4PC(81)
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
EM35MP-4PC(81) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10268,20700 Kč2 682,07 Kč
25251,41320 Kč6 285,33 Kč
50239,41080 Kč11 970,54 Kč
100227,98790 Kč22 798,79 Kč
250213,72436 Kč53 431,09 Kč
500203,53488 Kč101 767,44 Kč
1 000193,83296 Kč193 832,96 Kč
Manufacturers Standard Package
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč