Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EM30MSD-A(04) | |
|---|---|
DigiKey Part Number | 26-EM30MSD-A(04)-ND |
Manufacturer | |
Manufacturer Product Number | EM30MSD-A(04) |
Description | CONN SERVICE PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw |
Datasheet | Datasheet |
EDA/CAD Models | EM30MSD-A(04) Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Silver, Tin |
Series | Color Orange |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Interlocking Switch |
Number of Positions 2 (1 + 1 Power) | Shielding |
Shell Size - Insert 30 | Current Rating (Amps) 1A, 200A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC, 1500VAC/DC |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp, Screw | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 118.1µin (3.00µm), 39.4µin (1.00µm) |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM30MSD(04) | Hirose Electric Co Ltd | 0 | 26-EM30MSD(04)-ND | 2 493,90000 Kč | Parametric Equivalent |
| EM30MSD(06) | Hirose Electric Co Ltd | 1 | 26-EM30MSD(06)-ND | 2 579,20000 Kč | Parametric Equivalent |
| EM30MSD(14) | Hirose Electric Co Ltd | 0 | 26-EM30MSD(14)-ND | 1 607,33000 Kč | Parametric Equivalent |
| EM30MSD-A(06) | Hirose Electric Co Ltd | 0 | 26-EM30MSD-A(06)-ND | 2 713,51000 Kč | Parametric Equivalent |
| EM30MSD-A(14) | Hirose Electric Co Ltd | 0 | 26-EM30MSD-A(14)-ND | 1 375,10750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 398,38000 Kč | 2 398,38 Kč |
| 10 | 2 038,68800 Kč | 20 386,88 Kč |
| 25 | 1 911,15640 Kč | 47 778,91 Kč |
| 50 | 1 820,05120 Kč | 91 002,56 Kč |
| 100 | 1 733,31940 Kč | 173 331,94 Kč |
| Unit Price without VAT: | 2 398,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,03980 Kč |





