
EM-SC-143(01) | |
|---|---|
DigiKey Part Number | H123282-ND |
Manufacturer | |
Manufacturer Product Number | EM-SC-143(01) |
Description | CONN SOCKET 8AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 8 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | EM-SC-143(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 12 | 165,91917 Kč | 1 991,03 Kč |
| 28 | 156,27750 Kč | 4 375,77 Kč |
| 52 | 149,59462 Kč | 7 778,92 Kč |
| 100 | 142,84940 Kč | 14 284,94 Kč |
| 252 | 133,83560 Kč | 33 726,57 Kč |
| 500 | 127,52380 Kč | 63 761,90 Kč |
| 1 000 | 121,44382 Kč | 121 443,82 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |


