
EM-SC-133 | |
|---|---|
DigiKey Part Number | H123281-ND |
Manufacturer | |
Manufacturer Product Number | EM-SC-133 |
Description | CONN SOCKET 8.0MM TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 8.0mm² Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | EM-SC-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8.0mm² | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 12 | 143,53917 Kč | 1 722,47 Kč |
| 28 | 135,18964 Kč | 3 785,31 Kč |
| 52 | 129,41231 Kč | 6 729,44 Kč |
| 100 | 123,57530 Kč | 12 357,53 Kč |
| 252 | 115,77647 Kč | 29 175,67 Kč |
| 500 | 110,31678 Kč | 55 158,39 Kč |
| 1 000 | 105,05677 Kč | 105 056,77 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |


