
EF2A-D150B-1 | |
|---|---|
DigiKey Part Number | 26-EF2A-D150B-1-ND |
Manufacturer | |
Manufacturer Product Number | EF2A-D150B-1 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Bus Bar - Side 40.5mm |
Datasheet | Datasheet |
EDA/CAD Models | EF2A-D150B-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 40.5mm | |
Termination Style | Push In, Spring | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 22-60mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.795" (71.00mm) | |
Height (Max) | 2.343" (59.50mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 554,54000 Kč | 1 554,54 Kč |
| Unit Price without VAT: | 1 554,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 880,99340 Kč |

