
EF2-D30BA-1 | |
|---|---|
DigiKey Part Number | 26-EF2-D30BA-1-ND |
Manufacturer | |
Manufacturer Product Number | EF2-D30BA-1 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black Busbar 17.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Busbar | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 17.5mm | |
Termination Style | Push In, Spring | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.25-5.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.268" (57.60mm) | |
Height (Max) | 1.858" (47.20mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,97000 Kč | 680,97 Kč |
| Unit Price without VAT: | 680,97000 Kč |
|---|---|
| Unit Price with VAT: | 823,97370 Kč |

