1 (Power) Position Rectangular Plug Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF1-38P-1PCA

DigiKey Part Number
H122403-ND
Manufacturer
Manufacturer Product Number
EF1-38P-1PCA
Description
CONN PLUG 1POS CRIMP TIN
Customer Reference
Detailed Description
1 (Power) Position Rectangular Plug Connector Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
EF1-38P-1PCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Contact Type
Ring Terminal
Number of Positions
1 (Power)
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.