
E.FL-R-SMT(10) | |
|---|---|
DigiKey Part Number | 26-E.FL-R-SMT(10)TR-ND - Tape & Reel (TR) 26-E.FL-R-SMT(10)CT-ND - Cut Tape (CT) 26-E.FL-R-SMT(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E.FL-R-SMT(10) |
Description | CONN E.FL RCPT SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E.FL Connector Receptacle 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | E.FL-R-SMT(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,27490 Kč | 48 187,25 Kč |
| 5 000 | 18,35565 Kč | 91 778,25 Kč |
| 7 500 | 17,83856 Kč | 133 789,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 24,42480 Kč | 610,62 Kč |
| 50 | 23,25740 Kč | 1 162,87 Kč |
| 100 | 22,14660 Kč | 2 214,66 Kč |
| 250 | 20,75864 Kč | 5 189,66 Kč |
| 500 | 19,76752 Kč | 9 883,76 Kč |
| 1 000 | 18,82387 Kč | 18 823,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 27,19680 Kč | 679,92 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 100 | 25,38660 Kč | 2 538,66 Kč |
| 250 | 22,96844 Kč | 5 742,11 Kč |
| 500 | 21,15506 Kč | 10 577,53 Kč |
| 1 000 | 18,13282 Kč | 18 132,82 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






