



DX20M-36S(50) | |
|---|---|
DigiKey Part Number | H11322-ND |
Manufacturer | |
Manufacturer Product Number | DX20M-36S(50) |
Description | CONN MINI HD RCPT 36P PCB SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20M-36S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,16500 Kč | 2 441,65 Kč |
| 25 | 228,87840 Kč | 5 721,96 Kč |
| 50 | 217,94660 Kč | 10 897,33 Kč |
| 100 | 207,54840 Kč | 20 754,84 Kč |
| 250 | 194,56244 Kč | 48 640,61 Kč |
| 500 | 185,28468 Kč | 92 642,34 Kč |
| 1 000 | 176,45396 Kč | 176 453,96 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |



