
DX20A-36S(50) | |
|---|---|
DigiKey Part Number | H123211-ND |
Manufacturer | |
Manufacturer Product Number | DX20A-36S(50) |
Description | CONN RECEPT VERT 36PIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20A-36S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 263,63000 Kč | 2 636,30 Kč |
| 45 | 237,07200 Kč | 10 668,24 Kč |
| 90 | 225,75878 Kč | 20 318,29 Kč |
| 135 | 219,39489 Kč | 29 618,31 Kč |
| 270 | 208,93244 Kč | 56 411,76 Kč |
| 540 | 198,97083 Kč | 107 444,25 Kč |
| 1 035 | 190,05563 Kč | 196 707,58 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |

