


DX20-36S(50) | |
|---|---|
DigiKey Part Number | H123207-ND |
Manufacturer | |
Manufacturer Product Number | DX20-36S(50) |
Description | CONN RECEPT 36POS STRT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX20-36S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,01000 Kč | 243,01 Kč |
| 10 | 206,50000 Kč | 2 065,00 Kč |
| 45 | 185,69578 Kč | 8 356,31 Kč |
| 90 | 176,83478 Kč | 15 915,13 Kč |
| 135 | 171,84830 Kč | 23 199,52 Kč |
| 270 | 163,65074 Kč | 44 185,70 Kč |
| 540 | 155,84696 Kč | 84 157,36 Kč |
| 1 035 | 148,86462 Kč | 154 074,88 Kč |
| Unit Price without VAT: | 243,01000 Kč |
|---|---|
| Unit Price with VAT: | 294,04210 Kč |


