
DX-50-CV1 | |
|---|---|
DigiKey Part Number | H123262-ND |
Manufacturer | |
Manufacturer Product Number | DX-50-CV1 |
Description | CONN HOOD 50PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-50-CV1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | Assembly Hardware | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 368,66200 Kč | 3 686,62 Kč |
| 25 | 345,56840 Kč | 8 639,21 Kč |
| 50 | 329,07640 Kč | 16 453,82 Kč |
| 100 | 313,37630 Kč | 31 337,63 Kč |
| 250 | 293,77376 Kč | 73 443,44 Kč |
| 500 | 279,76854 Kč | 139 884,27 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |



