
DN10-50S(70) | |
---|---|
DigiKey Part Number | 26-DN10-50S(70)-ND |
Manufacturer | |
Manufacturer Product Number | DN10-50S(70) |
Description | CONN D-TYPE RCPT 50POS R/A SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.100 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 200VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 340,15000 Kč | 340,15 Kč |
60 | 254,81000 Kč | 15 288,60 Kč |
Unit Price without VAT: | 340,15000 Kč |
---|---|
Unit Price with VAT: | 411,58150 Kč |