10 (8 + 2 Power) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2 Power) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
DM3NW-SF-PEJ(800)
DM3NW-SF-PEJ(800)

DM3NW-SF-PEJ(800)

DigiKey Part Number
26-DM3NW-SF-PEJ(800)TR-ND - Tape & Reel (TR)
26-DM3NW-SF-PEJ(800)CT-ND - Cut Tape (CT)
26-DM3NW-SF-PEJ(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM3NW-SF-PEJ(800)
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (8 + 2 Power) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DM3NW-SF-PEJ(800) Models
Product Attributes
Filter Similar Products
Category
Ejector Side
Right
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.045" (1.15mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2 Power)
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Connector and Ejector
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1048,61400 Kč486,14 Kč
2545,57360 Kč1 139,34 Kč
5043,39620 Kč2 169,81 Kč
10041,32100 Kč4 132,10 Kč
25038,73284 Kč9 683,21 Kč
50036,88420 Kč18 442,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,15347 Kč57 230,20 Kč
3 00036,33424 Kč109 002,72 Kč
4 50035,31072 Kč158 898,24 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč