10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3CS-SF

DigiKey Part Number
HR1972TR-ND - Tape & Reel (TR)
HR1972CT-ND - Cut Tape (CT)
HR1972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM3CS-SF
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DM3CS-SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.072" (1.83mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1027,86300 Kč278,63 Kč
2526,11960 Kč652,99 Kč
5024,86800 Kč1 243,40 Kč
10023,67720 Kč2 367,72 Kč
25022,19444 Kč5 548,61 Kč
50021,13454 Kč10 567,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30022,22234 Kč28 889,04 Kč
2 60021,16223 Kč55 021,80 Kč
3 90020,56577 Kč80 206,50 Kč
6 50019,83846 Kč128 949,99 Kč
9 10019,37366 Kč176 300,31 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč