
DH80A-SCREW | |
|---|---|
DigiKey Part Number | H11947-ND |
Manufacturer | |
Manufacturer Product Number | DH80A-SCREW |
Description | INSTALL SCREW FOR DH80A RCPTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors, PCB Mounted |
Datasheet | Datasheet |
EDA/CAD Models | DH80A-SCREW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors, PCB Mounted | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,09090 Kč | 618,18 Kč |
| Unit Price without VAT: | 3,09090 Kč |
|---|---|
| Unit Price with VAT: | 3,73999 Kč |



