



DH60A-51P | |
|---|---|
DigiKey Part Number | H12035-ND |
Manufacturer | |
Manufacturer Product Number | DH60A-51P |
Description | CONN SCSI RCPT 51POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60A-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,68700 Kč | 1 406,87 Kč |
| 25 | 131,86760 Kč | 3 296,69 Kč |
| 50 | 125,57220 Kč | 6 278,61 Kč |
| 100 | 119,57730 Kč | 11 957,73 Kč |
| 250 | 112,09404 Kč | 28 023,51 Kč |
| 500 | 106,74712 Kč | 53 373,56 Kč |
| 1 000 | 101,65699 Kč | 101 656,99 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |

