
DH60A-17P | |
|---|---|
DigiKey Part Number | H12034-ND |
Manufacturer | |
Manufacturer Product Number | DH60A-17P |
Description | CONN SCSI RCPT 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60A-17P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 17 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 123,86700 Kč | 1 238,67 Kč |
| 25 | 116,11040 Kč | 2 902,76 Kč |
| 80 | 106,95863 Kč | 8 556,69 Kč |
| 160 | 101,85344 Kč | 16 296,55 Kč |
| 320 | 96,99369 Kč | 31 037,98 Kč |
| 560 | 93,24163 Kč | 52 215,31 Kč |
| 1 040 | 89,26028 Kč | 92 830,69 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |

