



DH60-17P | |
|---|---|
DigiKey Part Number | H12032-ND |
Manufacturer | |
Manufacturer Product Number | DH60-17P |
Description | CONN SCSI RCPT 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60-17P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 17 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 80 | 97,07113 Kč | 7 765,69 Kč |
| 160 | 92,43844 Kč | 14 790,15 Kč |
| 320 | 88,02756 Kč | 28 168,82 Kč |
| 560 | 84,62157 Kč | 47 388,08 Kč |
| 1 040 | 81,00847 Kč | 84 248,81 Kč |
| 2 560 | 76,02621 Kč | 194 627,10 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

