
DH-51-CV2B | |
|---|---|
DigiKey Part Number | H12029-ND |
Manufacturer | |
Manufacturer Product Number | DH-51-CV2B |
Description | CONN BACKSHELL 51POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DH-51-CV2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screw M2.3 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 15 | 220,29733 Kč | 3 304,46 Kč |
| 30 | 209,77700 Kč | 6 293,31 Kč |
| 60 | 199,76450 Kč | 11 985,87 Kč |
| 105 | 192,03371 Kč | 20 163,54 Kč |
| 255 | 180,38600 Kč | 45 998,43 Kč |
| 510 | 171,78382 Kč | 87 609,75 Kč |
| 1 005 | 163,76643 Kč | 164 585,26 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |



