
DF9B-13S-1V(32) | |
|---|---|
DigiKey Part Number | H10389TR-ND - Tape & Reel (TR) H10389CT-ND - Cut Tape (CT) H10389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-13S-1V(32) |
Description | CONN RCPT 13POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-13S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 000 | 15,57558 Kč | 31 151,16 Kč |
| 3 000 | 15,13641 Kč | 45 409,23 Kč |
| 5 000 | 14,60092 Kč | 73 004,60 Kč |
| 7 000 | 14,25860 Kč | 99 810,20 Kč |
| 10 000 | 13,90465 Kč | 139 046,50 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




