DF9-21BS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-21S-1V(32)

DigiKey Part Number
H10403TR-ND - Tape & Reel (TR)
H10403CT-ND - Cut Tape (CT)
H10403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9-21S-1V(32)
Description
CONN RCPT 21POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9-21S-1V(32) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
21
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
1023,26100 Kč232,61 Kč
2521,79640 Kč544,91 Kč
5020,75200 Kč1 037,60 Kč
10019,75950 Kč1 975,95 Kč
25018,52068 Kč4 630,17 Kč
50017,63642 Kč8 818,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,01862 Kč18 018,62 Kč
2 00017,15881 Kč34 317,62 Kč
3 00016,67511 Kč50 025,33 Kč
5 00016,08529 Kč80 426,45 Kč
7 00015,70826 Kč109 957,82 Kč
10 00015,31827 Kč153 182,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč