
DF80-50S-0.5V(52) | |
|---|---|
DigiKey Part Number | 26-DF80-50S-0.5V(52)TR-ND - Tape & Reel (TR) 26-DF80-50S-0.5V(52)CT-ND - Cut Tape (CT) 26-DF80-50S-0.5V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-50S-0.5V(52) |
Description | CONN RCPT 50POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-50S-0.5V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 57,90900 Kč | 579,09 Kč |
| 25 | 53,37440 Kč | 1 334,36 Kč |
| 50 | 50,18740 Kč | 2 509,37 Kč |
| 100 | 47,19620 Kč | 4 719,62 Kč |
| 250 | 43,51288 Kč | 10 878,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,80060 Kč | 22 900,30 Kč |
| 1 000 | 43,61560 Kč | 43 615,60 Kč |
| 1 500 | 42,38628 Kč | 63 579,42 Kč |
| 2 500 | 40,88718 Kč | 102 217,95 Kč |
| 3 500 | 39,92902 Kč | 139 751,57 Kč |
| 5 000 | 38,93808 Kč | 194 690,40 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |

